AND Gate IC 1 Channel Schmitt Trigger Input SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel Schmitt Trigger Input SC-88/SC70-6/SOT-363
SOT-363

NL17SZS11DFT2G-Q

DigiKey Part Number
488-NL17SZS11DFT2G-QTR-ND - Tape & Reel (TR)
488-NL17SZS11DFT2G-QCT-ND - Cut Tape (CT)
488-NL17SZS11DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZS11DFT2G-Q
Description
3-INPUT AND GATE WITH HYST
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Schmitt Trigger Input SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
Schmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.9V
Input Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.28920kr.7.23
100kr.0.24090kr.24.09
250kr.0.21836kr.54.59
500kr.0.20466kr.102.33
1.000kr.0.19337kr.193.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17938kr.538.14
6.000kr.0.17255kr.1,035.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750