8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ86USG-Q

DigiKey Part Number
488-NL27WZ86USG-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL27WZ86USG-Q
Description
IC GATE XOR 2CH 2-INP US8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71631kr.2,148.93
Unit Price without VAT:kr.0.71631
Unit Price with VAT:kr.0.89539