Direct
Direct
Similar
Similar

NL17SZ125DFT2 | |
|---|---|
DigiKey Part Number | NL17SZ125DFT2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ125DFT2 |
Description | IC BUFF 1.65V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ125DFT2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Logic Type Buffer, Non-Inverting | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ125DFT2G | onsemi | 3.704 | NL17SZ125DFT2GOSCT-ND | kr.0.63000 | Direct |
| SN74LVC1G125DCKR | Texas Instruments | 0 | 296-11604-1-ND | kr.0.63000 | Direct |
| 74LVC1G125GW,125 | Nexperia USA Inc. | 0 | 1727-3488-1-ND | kr.0.63000 | Similar |
| 74LVC1G125SE-7 | Diodes Incorporated | 673 | 74LVC1G125SE-7DICT-ND | kr.0.63000 | Similar |





