SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ125DFT1G-Q

DigiKey Part Number
488-NL17SZ125DFT1G-QTR-ND - Tape & Reel (TR)
488-NL17SZ125DFT1G-QCT-ND - Cut Tape (CT)
488-NL17SZ125DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ125DFT1G-Q
Description
IC BUFFER NON-INVERT 5.5V SC-88A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.065
Factory Stock: 141.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30700kr.3.07
25kr.0.26640kr.6.66
100kr.0.22140kr.22.14
250kr.0.20020kr.50.05
500kr.0.18740kr.93.70
1.000kr.0.17690kr.176.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16393kr.491.79
6.000kr.0.15757kr.945.42
9.000kr.0.15439kr.1,389.51
15.000kr.0.15087kr.2,263.05
21.000kr.0.14881kr.3,125.01
30.000kr.0.14683kr.4,404.90
75.000kr.0.14256kr.10,692.00
150.000kr.0.13999kr.20,998.50
300.000kr.0.13788kr.41,364.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000