
NL17SZ00XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ00XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ00XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ00XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ00XV5T2G |
Description | IC GATE NAND 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ00XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.40500 | kr.4.05 |
| 25 | kr.0.35240 | kr.8.81 |
| 100 | kr.0.29580 | kr.29.58 |
| 250 | kr.0.26852 | kr.67.13 |
| 500 | kr.0.25218 | kr.126.09 |
| 1.000 | kr.0.23868 | kr.238.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21835 | kr.873.40 |
| 8.000 | kr.0.21081 | kr.1,686.48 |
| 12.000 | kr.0.20702 | kr.2,484.24 |
| 20.000 | kr.0.20283 | kr.4,056.60 |
| 28.000 | kr.0.20039 | kr.5,610.92 |
| 40.000 | kr.0.19803 | kr.7,921.20 |
| 100.000 | kr.0.19296 | kr.19,296.00 |
| 200.000 | kr.0.18991 | kr.37,982.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

