


NL17SG373DFT2G | |
|---|---|
DigiKey Part Number | NL17SG373DFT2GOSTR-ND - Tape & Reel (TR) NL17SG373DFT2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SG373DFT2G |
Description | IC D-TYPE TRANSP 1:1 SC70-6 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG373DFT2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.3ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 0.9V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.74900 | kr.47.49 |
| 25 | kr.4.28840 | kr.107.21 |
| 100 | kr.3.78180 | kr.378.18 |
| 250 | kr.3.54000 | kr.885.00 |
| 500 | kr.3.42804 | kr.1,714.02 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |



