


NL17SG373DFT2G | |
---|---|
DigiKey Part Number | NL17SG373DFT2GOSTR-ND - Tape & Reel (TR) NL17SG373DFT2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SG373DFT2G |
Description | IC D-TYPE TRANSP 1:1 SC70-6 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG373DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 0.9V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.3ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.90000 | kr.11.90 |
10 | kr.7.36000 | kr.73.60 |
25 | kr.6.18000 | kr.154.50 |
100 | kr.4.84480 | kr.484.48 |
250 | kr.4.18920 | kr.1,047.30 |
500 | kr.3.78598 | kr.1,892.99 |
1.000 | kr.3.44813 | kr.3,448.13 |
Unit Price without VAT: | kr.11.90000 |
---|---|
Unit Price with VAT: | kr.14.87500 |