SOT 1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 1023
SOT 1023

NJVMJK44H11TWG

DigiKey Part Number
488-NJVMJK44H11TWGTR-ND - Tape & Reel (TR)
488-NJVMJK44H11TWGCT-ND - Cut Tape (CT)
488-NJVMJK44H11TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJK44H11TWG
Description
TRANS NPN 80V 8A LFPAK4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 20 W Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
20 W
Frequency - Transition
85MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1023, 4-LFPAK
Supplier Device Package
LFPAK4 (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.965
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.05000kr.10.05
10kr.6.34900kr.63.49
100kr.4.23300kr.423.30
500kr.3.32570kr.1,662.85
1.000kr.3.03360kr.3,033.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.66281kr.7,988.43
6.000kr.2.47620kr.14,857.20
9.000kr.2.40000kr.21,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.05000
Unit Price with VAT:kr.12.56250