Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD44H11T4G

DigiKey Part Number
NJVMJD44H11T4GOSTR-ND - Tape & Reel (TR)
NJVMJD44H11T4GOSCT-ND - Cut Tape (CT)
NJVMJD44H11T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD44H11T4G
Description
TRANS NPN 80V 8A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD44H11T4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.75 W
Mfr
Frequency - Transition
85MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Supplier Device Package
DPAK
Current - Collector Cutoff (Max)
1µA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJVMJD44H11RLGonsemi1.802488-NJVMJD44H11RLGCT-NDkr.8.56000Parametric Equivalent
In-Stock: 733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.68100kr.56.81
100kr.3.75900kr.375.90
500kr.2.93340kr.1,466.70
1.000kr.2.66762kr.2,667.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.24512kr.5,612.80
5.000kr.2.07733kr.10,386.65
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000