
NJVMJD41CT4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD41CT4GTR-ND - Tape & Reel (TR) 488-NJVMJD41CT4GCT-ND - Cut Tape (CT) 488-NJVMJD41CT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD41CT4G |
Description | TRANS NPN 100V 6A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD41CT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.80000 | kr.58.00 |
| 100 | kr.3.84900 | kr.384.90 |
| 500 | kr.3.01156 | kr.1,505.78 |
| 1.000 | kr.2.74207 | kr.2,742.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.45034 | kr.6,125.85 |
| 5.000 | kr.2.27005 | kr.11,350.25 |
| 7.500 | kr.2.17821 | kr.16,336.58 |
| 12.500 | kr.2.12190 | kr.26,523.75 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

