NJVMJD32T4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 43.956
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


onsemi
In Stock: 412
Unit Price: kr.8.94000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.079
Unit Price: kr.8.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: kr.10.22000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD32T4G

DigiKey Part Number
488-NJVMJD32T4GTR-ND - Tape & Reel (TR)
488-NJVMJD32T4GCT-ND - Cut Tape (CT)
488-NJVMJD32T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD32T4G
Description
TRANS PNP 40V 3A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD32T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.079 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.04000kr.8.04
10kr.5.06700kr.50.67
100kr.3.34040kr.334.04
500kr.2.59888kr.1,299.44
1.000kr.2.36013kr.2,360.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.10168kr.5,254.20
5.000kr.1.94192kr.9,709.60
7.500kr.1.86054kr.13,954.05
12.500kr.1.76911kr.22,113.88
17.500kr.1.76825kr.30,944.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.04000
Unit Price with VAT:kr.10.05000

Other Suppliers on DigiKey

1.079In Stock
Ships from Rochester Electronics, LLC