Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD117T4G

DigiKey Part Number
488-NJVMJD117T4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJVMJD117T4G
Description
TRANS PNP DARL 100V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD117T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Power - Max
1.75 W
Frequency - Transition
25MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.78190kr.6,954.75
5.000kr.2.58275kr.12,913.75
7.500kr.2.48133kr.18,609.97
12.500kr.2.46510kr.30,813.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.78190
Unit Price with VAT:kr.3.47738