Electronic Fuse Regulator 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5420MT7TXG

DigiKey Part Number
488-NIS5420MT7TXGTR-ND - Tape & Reel (TR)
488-NIS5420MT7TXGCT-ND - Cut Tape (CT)
488-NIS5420MT7TXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS5420MT7TXG
Description
IC ELECTRONIC FUSE 10% 10WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10%
Voltage - Input
8V ~ 18V
Current - Output
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.158
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.58000kr.9.58
10kr.8.80900kr.88.09
100kr.6.46860kr.646.86
500kr.5.16972kr.2,584.86
1.000kr.5.02029kr.5,020.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.21808kr.12,654.24
6.000kr.4.10154kr.24,609.24
Manufacturers Standard Package
Unit Price without VAT:kr.9.58000
Unit Price with VAT:kr.11.97500