Electronic Fuse Regulator 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5420MT5TXG

DigiKey Part Number
488-NIS5420MT5TXGTR-ND - Tape & Reel (TR)
488-NIS5420MT5TXGCT-ND - Cut Tape (CT)
488-NIS5420MT5TXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS5420MT5TXG
Description
IC ELECTRONIC FUSE 10% 10WDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
8V ~ 18V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C (TJ)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
10-WDFN (3x3)
Function
Electronic Fuse
Base Product Number
Accuracy
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.10000kr.16.10
10kr.10.35300kr.103.53
100kr.7.05710kr.705.71
500kr.5.64578kr.2,822.89
1.000kr.5.19202kr.5,192.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.27436kr.12,823.08
6.000kr.4.16855kr.25,011.30
Manufacturers Standard Package
Unit Price without VAT:kr.16.10000
Unit Price with VAT:kr.20.12500