10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5420MT2TXG

DigiKey Part Number
488-NIS5420MT2TXGTR-ND - Tape & Reel (TR)
488-NIS5420MT2TXGCT-ND - Cut Tape (CT)
488-NIS5420MT2TXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS5420MT2TXG
Description
IC ELECTRONIC FUSE 10% 10WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10%
Voltage - Input
8V ~ 18V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.7.67600kr.76.76
100kr.5.08650kr.508.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.27244kr.12,817.32
6.000kr.4.15541kr.24,932.46
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250