


NIS5232MN1TXG | |
|---|---|
DigiKey Part Number | NIS5232MN1TXGOSTR-ND - Tape & Reel (TR) NIS5232MN1TXGOSCT-ND - Cut Tape (CT) NIS5232MN1TXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5232MN1TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 4.2A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5232MN1TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 4.2A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.96109 | kr.19,805.45 |
| Unit Price without VAT: | kr.3.96109 |
|---|---|
| Unit Price with VAT: | kr.4.95136 |



