Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3)
Simple to Observe the Functionality & Performance - Introducing New Low Rds(on) eFuse series
High Current 48V eFuse Solutions

NIS5135MN1TXG

DigiKey Part Number
NIS5135MN1TXGOSTR-ND - Tape & Reel (TR)
NIS5135MN1TXGOSCT-ND - Cut Tape (CT)
NIS5135MN1TXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS5135MN1TXG
Description
IC ELECTRONIC FUSE 10DFN
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NIS5135MN1TXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
3.1V ~ 18V
Current - Output
3.6A
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.058
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.97100kr.49.71
25kr.4.48880kr.112.22
100kr.3.96120kr.396.12
250kr.3.70968kr.927.42
500kr.3.55800kr.1,779.00
1.000kr.3.43317kr.3,433.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.60082kr.10,802.46
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750