

NIS5132MN1TXG | |
---|---|
DigiKey Part Number | NIS5132MN1TXGOSTR-ND - Tape & Reel (TR) NIS5132MN1TXGOSCT-ND - Cut Tape (CT) NIS5132MN1TXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5132MN1TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5132MN1TXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.74000 | kr.7.74 |
10 | kr.5.61300 | kr.56.13 |
25 | kr.5.07640 | kr.126.91 |
100 | kr.4.48960 | kr.448.96 |
250 | kr.4.20940 | kr.1,052.35 |
500 | kr.4.04044 | kr.2,020.22 |
1.000 | kr.3.90144 | kr.3,901.44 |
2.500 | kr.3.75465 | kr.9,386.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.66621 | kr.18,331.05 |
10.000 | kr.3.59340 | kr.35,934.00 |
15.000 | kr.3.55695 | kr.53,354.25 |
Unit Price without VAT: | kr.7.74000 |
---|---|
Unit Price with VAT: | kr.9.67500 |