
NGTB50N60FLWG | |
|---|---|
DigiKey Part Number | NGTB50N60FLWGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB50N60FLWG |
Description | IGBT TRENCH FS 600V 100A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 100 A 223 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB50N60FLWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Power - Max | 223 W | |
Switching Energy | 1.1mJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 310 nC | |
Td (on/off) @ 25°C | 116ns/292ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |









