
NFVA35065L32 | |
|---|---|
DigiKey Part Number | NFVA35065L32-ND |
Manufacturer | |
Manufacturer Product Number | NFVA35065L32 |
Description | IGBT IPM 650V 50A 27-PWRDIP MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | NFVA35065L32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 50 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.280.38000 | kr.280.38 |
| 60 | kr.193.50000 | kr.11,610.00 |
| Unit Price without VAT: | kr.280.38000 |
|---|---|
| Unit Price with VAT: | kr.350.47500 |


