Power Driver Module IGBT 3 Phase Inverter 650 V 40 A 27-PowerDIP Module (1.205", 30.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFVA34065L32

DigiKey Part Number
NFVA34065L32-ND
Manufacturer
Manufacturer Product Number
NFVA34065L32
Description
IGBT IPM 650V 40A 27-PWRDIP MOD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 40 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
40 A
Voltage
650 V
Voltage - Isolation
2500Vrms
Grade
Automotive
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.267.09000kr.267.09
60kr.182.21250kr.10,932.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.267.09000
Unit Price with VAT:kr.333.86250