Power Driver Module IGBT 3 Phase Inverter 600 V 8 A 38-PowerDIP Module, Offset Leads, 24 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFAQ0860L33T

DigiKey Part Number
488-NFAQ0860L33T-ND
Manufacturer
Manufacturer Product Number
NFAQ0860L33T
Description
IGBT IPM 600V 8A 38-PWRDIP MOD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 8 A 38-PowerDIP Module, Offset Leads, 24 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
8 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
38-PowerDIP Module, Offset Leads, 24 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.71.50000kr.71.50
16kr.46.34813kr.741.57
112kr.36.62402kr.4,101.89
512kr.33.99699kr.17,406.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.50000
Unit Price with VAT:kr.89.37500