
NFAM2512L7BL | |
|---|---|
DigiKey Part Number | 488-NFAM2512L7BL-ND |
Manufacturer | |
Manufacturer Product Number | NFAM2512L7BL |
Description | SPM31 FS7, 1200V/25A(LOW SPEED V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 25 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer onsemi | Voltage 1.2 kV |
Packaging Tube | Voltage - Isolation 2500Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.07000 | kr.194.07 |
| 90 | kr.122.81422 | kr.11,053.28 |
| Unit Price without VAT: | kr.194.07000 |
|---|---|
| Unit Price with VAT: | kr.242.58750 |

