FNB34060T6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA32512L72

DigiKey Part Number
488-NFA32512L72-ND
Manufacturer
Manufacturer Product Number
NFA32512L72
Description
IGBT IPM 1.2KV 25A 27-PWRDIP MOD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 25 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
25 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.230.91000kr.230.91
10kr.171.18300kr.1,711.83
100kr.152.05170kr.15,205.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.230.91000
Unit Price with VAT:kr.288.63750