


NDSH20120CDN | |
|---|---|
DigiKey Part Number | 5556-NDSH20120CDN-ND |
Manufacturer | |
Manufacturer Product Number | NDSH20120CDN |
Description | DIODE ARR SIC 1200V 10A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.18000 | kr.61.18 |
| 10 | kr.36.56300 | kr.365.63 |
| Unit Price without VAT: | kr.61.18000 |
|---|---|
| Unit Price with VAT: | kr.76.47500 |

