NDB6020P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.688
Unit Price: kr.11.90000
Datasheet
P-Channel 20 V 24A (Tc) 60W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 24A (Tc) 60W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

NDB6020P

DigiKey Part Number
NDB6020PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDB6020P
Description
MOSFET P-CH 20V 24A D2PAK
Customer Reference
Detailed Description
P-Channel 20 V 24A (Tc) 60W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 12A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1590 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes