- Voltage Regulator IC 4 Output 32-QFNW (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV97400MW00R2G

DigiKey Part Number
488-NCV97400MW00R2GTR-ND - Tape & Reel (TR)
488-NCV97400MW00R2GCT-ND - Cut Tape (CT)
488-NCV97400MW00R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV97400MW00R2G
Description
IC PMIC MULTI-OUTPUT 32QFNW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC 4 Output 32-QFNW (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C (TJ)
Manufacturer
onsemi
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input
4.1V ~ 40V
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
4
Supplier Device Package
32-QFNW (5x5)
Voltage - Output
3.3V, 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.95000kr.53.95
10kr.41.81900kr.418.19
25kr.38.78560kr.969.64
100kr.35.45330kr.3,545.33
250kr.34.64812kr.8,662.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.29.88866kr.149,443.30
Manufacturers Standard Package
Unit Price without VAT:kr.53.95000
Unit Price with VAT:kr.67.43750