
NCV898031D1R2G | |
|---|---|
DigiKey Part Number | 488-NCV898031D1R2GTR-ND - Tape & Reel (TR) 488-NCV898031D1R2GCT-ND - Cut Tape (CT) 488-NCV898031D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV898031D1R2G |
Description | IC REG CTRLR BOOST/SEPIC 8SOIC |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV898031D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.2V ~ 40V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 |
| 10 | kr.11.84600 | kr.118.46 |
| 25 | kr.10.05320 | kr.251.33 |
| 100 | kr.8.02750 | kr.802.75 |
| 250 | kr.7.03208 | kr.1,758.02 |
| 500 | kr.6.41972 | kr.3,209.86 |
| 1.000 | kr.5.90675 | kr.5,906.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.97120 | kr.14,928.00 |
| 5.000 | kr.5.84183 | kr.29,209.15 |
| 7.500 | kr.5.77704 | kr.43,327.80 |
| Unit Price without VAT: | kr.18.69000 |
|---|---|
| Unit Price with VAT: | kr.23.36250 |

