Buck Switching Regulator IC Positive PWM Signal 5V 1 Output 600mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV890430MW50TXG

DigiKey Part Number
NCV890430MW50TXGOSTR-ND - Tape & Reel (TR)
NCV890430MW50TXGOSCT-ND - Cut Tape (CT)
NCV890430MW50TXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV890430MW50TXG
Description
IC REG BCK PWM SIGNAL 600MA 8DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive PWM Signal 5V 1 Output 600mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV890430MW50TXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
8-DFN (3x3)
Voltage - Input (Max)
37V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.696
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.12.80000kr.128.00
25kr.11.70600kr.292.65
100kr.10.49900kr.1,049.90
250kr.9.92440kr.2,481.10
500kr.9.70020kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.67978kr.26,039.34
6.000kr.8.51240kr.51,074.40
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500