


NCV8871SEPGEVB | |
|---|---|
DigiKey Part Number  | NCV8871SEPGEVBOSOS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NCV8871SEPGEVB  | 
Description  | EVAL BOARD FOR NCV8871  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | NCV8871 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Main Purpose  | DC/DC, Step Down  | |
Outputs and Type  | 1 Non-Isolated Output  | |
Power - Output  | -  | |
Voltage - Output  | 12V  | |
Current - Output  | 2A  | |
Voltage - Input  | 6V ~ 40V  | |
Regulator Topology  | Boost  | |
Frequency - Switching  | 170kHz  | |
Contents  | Board(s)  | |
Utilized IC / Part  | NCV8871  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.800.64000 | kr.800.64 | 
| Unit Price without VAT: | kr.800.64000 | 
|---|---|
| Unit Price with VAT: | kr.1,000.80000 | 


