



NCV8752BSN30T1G | |
|---|---|
DigiKey Part Number | 488-NCV8752BSN30T1GTR-ND - Tape & Reel (TR) 488-NCV8752BSN30T1GCT-ND - Cut Tape (CT) 488-NCV8752BSN30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752BSN30T1G |
Description | IC REG LINEAR 3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BSN30T1G Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.81500 | kr.28.15 |
| 25 | kr.2.52320 | kr.63.08 |
| 100 | kr.2.20120 | kr.220.12 |
| 250 | kr.2.04784 | kr.511.96 |
| 500 | kr.1.95538 | kr.977.69 |
| 1.000 | kr.1.87911 | kr.1,879.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73300 | kr.5,199.00 |
| 6.000 | kr.1.68827 | kr.10,129.62 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

