


NCV8752BSN28T1G | |
---|---|
DigiKey Part Number | 488-NCV8752BSN28T1GTR-ND - Tape & Reel (TR) 488-NCV8752BSN28T1GCT-ND - Cut Tape (CT) 488-NCV8752BSN28T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752BSN28T1G |
Description | IC REG LINEAR 2.8V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BSN28T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.81000 | kr.7.81 |
10 | kr.4.74900 | kr.47.49 |
25 | kr.3.95520 | kr.98.88 |
100 | kr.3.05280 | kr.305.28 |
250 | kr.2.60940 | kr.652.35 |
500 | kr.2.33676 | kr.1,168.38 |
1.000 | kr.2.10829 | kr.2,108.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.74940 | kr.5,248.20 |
6.000 | kr.1.70425 | kr.10,225.50 |
9.000 | kr.1.68164 | kr.15,134.76 |
15.000 | kr.1.65659 | kr.24,848.85 |
21.000 | kr.1.64195 | kr.34,480.95 |
30.000 | kr.1.62787 | kr.48,836.10 |
Unit Price without VAT: | kr.7.81000 |
---|---|
Unit Price with VAT: | kr.9.76250 |