Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8752BMX33TCG

DigiKey Part Number
488-NCV8752BMX33TCGTR-ND - Tape & Reel (TR)
488-NCV8752BMX33TCGCT-ND - Cut Tape (CT)
488-NCV8752BMX33TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8752BMX33TCG
Description
IC REG LINEAR 3.3V 200MA 6-XDFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCV8752BMX33TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Control Features
Enable, Power Good
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-XDFN (1.5x1.5)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.975
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.75600kr.27.56
25kr.2.46920kr.61.73
100kr.2.15380kr.215.38
250kr.2.00276kr.500.69
500kr.1.91172kr.955.86
1.000kr.1.83679kr.1,836.79
2.500kr.1.81239kr.4,530.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.66024kr.8,301.20
10.000kr.1.62216kr.16,221.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750