
SN74ACT16373QDLREP | |
|---|---|
DigiKey Part Number | 296-20726-2-ND - Tape & Reel (TR) 296-20726-1-ND - Cut Tape (CT) 296-20726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT16373QDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT16373QDLREP Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 9.3ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.11000 | kr.43.11 |
| 10 | kr.33.19600 | kr.331.96 |
| 25 | kr.30.72120 | kr.768.03 |
| 100 | kr.27.99620 | kr.2,799.62 |
| 250 | kr.27.93656 | kr.6,984.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.27016 | kr.25,270.16 |
| 2.000 | kr.24.73995 | kr.49,479.90 |
| Unit Price without VAT: | kr.43.11000 |
|---|---|
| Unit Price with VAT: | kr.53.88750 |

