


NCV8752BMX30TCG | |
|---|---|
DigiKey Part Number | 2156-NCV8752BMX30TCG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCV8752BMX30TCG |
Description | IC REG LINEAR 3V 200MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BMX30TCG Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Control Features Enable, Power Good |
Packaging Bulk | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-XDFN (1.5x1.5) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 693 | kr.2.72620 | kr.1,889.26 |
| Unit Price without VAT: | kr.2.72620 |
|---|---|
| Unit Price with VAT: | kr.3.40775 |

