NCV8752ASN18T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 19
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 73
Unit Price: kr.5.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.725
Unit Price: kr.19.46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8752ASN18T1G

DigiKey Part Number
NCV8752ASN18T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8752ASN18T1G
Description
IC REG LINEAR 1.8V 200MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8752ASN18T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44.613 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.613In Stock
Ships from Flip Electronics
42.000In Stock
Ships from Rochester Electronics, LLC