Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8752AMX18TCG

DigiKey Part Number
488-NCV8752AMX18TCGTR-ND - Tape & Reel (TR)
488-NCV8752AMX18TCGCT-ND - Cut Tape (CT)
488-NCV8752AMX18TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8752AMX18TCG
Description
IC REG LINEAR 1.8V 200MA 6-XDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCV8752AMX18TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.72600kr.27.26
25kr.2.44200kr.61.05
100kr.2.13020kr.213.02
250kr.1.98088kr.495.22
500kr.1.89084kr.945.42
1.000kr.1.81673kr.1,816.73
2.500kr.1.79260kr.4,481.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.64211kr.8,210.55
10.000kr.1.60445kr.16,044.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750