6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN

NCV8720BMT180TBG

DigiKey Part Number
NCV8720BMT180TBGOSTR-ND - Tape & Reel (TR)
NCV8720BMT180TBGOSCT-ND - Cut Tape (CT)
NCV8720BMT180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8720BMT180TBG
Description
IC REG LINEAR 1.8V 350MA 6-WDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8720BMT180TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
PSRR
52dB ~ 25dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.693
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.34400kr.13.44
25kr.1.19280kr.29.82
100kr.1.02460kr.102.46
250kr.0.94516kr.236.29
500kr.0.89728kr.448.64
1.000kr.0.85766kr.857.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80883kr.2,426.49
6.000kr.0.78493kr.4,709.58
9.000kr.0.77296kr.6,956.64
15.000kr.0.75969kr.11,395.35
21.000kr.0.75195kr.15,790.95
30.000kr.0.74449kr.22,334.70
75.000kr.0.72843kr.54,632.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000