


NCV8715MX50TBG | |
|---|---|
DigiKey Part Number | 488-NCV8715MX50TBGTR-ND - Tape & Reel (TR) 488-NCV8715MX50TBGCT-ND - Cut Tape (CT) 488-NCV8715MX50TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8715MX50TBG |
Description | IC REG LINEAR 5V 50MA 6-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8715MX50TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.58900 | kr.45.89 |
| 25 | kr.4.14200 | kr.103.55 |
| 100 | kr.3.64930 | kr.364.93 |
| 250 | kr.3.41428 | kr.853.57 |
| 500 | kr.3.27244 | kr.1,636.22 |
| 1.000 | kr.3.15571 | kr.3,155.71 |
| 2.500 | kr.3.03255 | kr.7,581.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.95830 | kr.14,791.50 |
| 10.000 | kr.2.89720 | kr.28,972.00 |
| 15.000 | kr.2.86662 | kr.42,999.30 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

