MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar




NCV8703SN28T1G | |
|---|---|
DigiKey Part Number | NCV8703SN28T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8703SN28T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8703SN28T1G Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8164ASN280T1G | onsemi | 2.820 | 488-NCV8164ASN280T1GCT-ND | kr.0.46000 | MFR Recommended |
| LP5907MFX-2.8/NOPB | Texas Instruments | 920 | 296-39063-1-ND | kr.0.50000 | Similar |
| LP5907QMFX-2.8Q1 | Texas Instruments | 57.254 | 296-40363-1-ND | kr.0.58000 | Similar |
| LP5951MF-2.8/NOPB | Texas Instruments | 1.888 | LP5951MF-2.8/NOPBCT-ND | kr.0.76000 | Similar |
| MIC5365-2.8YD5-TR | Microchip Technology | 0 | 576-4084-1-ND | kr.0.14000 | Similar |




