


NCV8606MN33T2G | |
|---|---|
DigiKey Part Number | NCV8606MN33T2GOSTR-ND - Tape & Reel (TR) NCV8606MN33T2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV8606MN33T2G |
Description | IC REG LINEAR 3.3V 500MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8606MN33T2G Models |
Category | Current - Quiescent (Iq) 180 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3.3) |
Voltage Dropout (Max) 0.22V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.7.30700 | kr.73.07 |
| 25 | kr.6.63560 | kr.165.89 |
| 100 | kr.5.89460 | kr.589.46 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

