Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8606MN25T2G

DigiKey Part Number
NCV8606MN25T2GOSTR-ND - Tape & Reel (TR)
NCV8606MN25T2GOSCT-ND - Cut Tape (CT)
NCV8606MN25T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8606MN25T2G
Description
IC REG LINEAR 2.5V 500MA 6-DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8606MN25T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
180 µA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-DFN (3x3.3)
Voltage Dropout (Max)
0.25V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD39050PU25RSTMicroelectronics7.331497-8715-1-NDkr.6.66000Similar
In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.7.44300kr.74.43
25kr.6.75840kr.168.96
100kr.6.00520kr.600.52
250kr.5.64616kr.1,411.54
500kr.5.42944kr.2,714.72
1.000kr.5.38456kr.5,384.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.88438kr.14,653.14
6.000kr.4.77972kr.28,678.32
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250