NCV8560SN300T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.416
Unit Price: kr.3.42000
Datasheet

Similar


ABLIC Inc.
In Stock: 13
Unit Price: kr.7.29000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.72970
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.72970
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.29000
Datasheet

Similar


Texas Instruments
In Stock: 2.217
Unit Price: kr.4.88000
Datasheet

Similar


Texas Instruments
In Stock: 2.470
Unit Price: kr.8.37000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8560SN300T1G

DigiKey Part Number
NCV8560SN300T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8560SN300T1G
Description
IC REG LINEAR 3V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8560SN300T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
62dB ~ 38dB (120Hz ~ 10kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Current - Quiescent (Iq)
175 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8164ASN300T1Gonsemi1.416488-NCV8164ASN300T1GCT-NDkr.3.42000MFR Recommended
S-1333A30-M5T1U3ABLIC Inc.131662-2592-1-NDkr.7.29000Similar
S-1333B30-M5T1U3ABLIC Inc.0S-1333B30-M5T1U3-NDkr.3.72970Similar
S-1333C30-M5T1U3ABLIC Inc.0S-1333C30-M5T1U3-NDkr.3.72970Similar
S-1333D30-M5T1U3ABLIC Inc.01662-3093-1-NDkr.7.29000Similar
Obsolete
Marketplace Stock: 37.765 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.100In Stock
Ships from Flip Electronics
35.665In Stock
Ships from Rochester Electronics, LLC