



NCV8560SN280T1G | |
|---|---|
DigiKey Part Number | 488-NCV8560SN280T1GTR-ND - Tape & Reel (TR) 488-NCV8560SN280T1GCT-ND - Cut Tape (CT) 488-NCV8560SN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560SN280T1G |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560SN280T1G Models |
Category | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 175 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.15240 | kr.78.81 |
| 100 | kr.2.76110 | kr.276.11 |
| 250 | kr.2.57480 | kr.643.70 |
| 500 | kr.2.46258 | kr.1,231.29 |
| 1.000 | kr.2.37021 | kr.2,370.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19036 | kr.6,571.08 |
| 6.000 | kr.2.13614 | kr.12,816.84 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

