MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar




NCV8560SN150T1G | |
|---|---|
DigiKey Part Number | NCV8560SN150T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8560SN150T1G |
Description | IC REG LINEAR 1.5V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560SN150T1G Models |
Category | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 170 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8164ASN150T1G | onsemi | 2.363 | 488-NCV8164ASN150T1GCT-ND | kr.3.46000 | MFR Recommended |
| S-1333A15-M5T1U3 | ABLIC Inc. | 0 | 1662-2566-2-ND | kr.3.77087 | Similar |
| S-1333B15-M5T1U3 | ABLIC Inc. | 0 | S-1333B15-M5T1U3-ND | kr.3.77087 | Similar |
| S-1333C15-M5T1U3 | ABLIC Inc. | 0 | S-1333C15-M5T1U3-ND | kr.3.77087 | Similar |
| S-1333D15-M5T1U3 | ABLIC Inc. | 0 | 1662-3086-1-ND | kr.7.37000 | Similar |




