


NCV8560MN330R2G | |
|---|---|
DigiKey Part Number | 488-NCV8560MN330R2GTR-ND - Tape & Reel (TR) 488-NCV8560MN330R2GCT-ND - Cut Tape (CT) 488-NCV8560MN330R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560MN330R2G |
Description | IC REG LINEAR 3.3V 150MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560MN330R2G Models |
Category | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 180 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.98500 | kr.59.85 |
| 25 | kr.5.41960 | kr.135.49 |
| 100 | kr.4.79680 | kr.479.68 |
| 250 | kr.4.49936 | kr.1,124.84 |
| 500 | kr.4.32020 | kr.2,160.10 |
| 1.000 | kr.4.24577 | kr.4,245.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.87427 | kr.11,622.81 |
| 6.000 | kr.3.78768 | kr.22,726.08 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

