MFR Recommended



NCV8560MN180R2G | |
|---|---|
DigiKey Part Number | NCV8560MN180R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8560MN180R2G |
Description | IC REG LINEAR 1.8V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560MN180R2G Models |
Category | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 175 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8164AMTW180TAG | onsemi | 2.076 | 488-NCV8164AMTW180TAGCT-ND | kr.3.93000 | MFR Recommended |


