


NCV8560MN150R2G | |
|---|---|
DigiKey Part Number | 488-NCV8560MN150R2GTR-ND - Tape & Reel (TR) 488-NCV8560MN150R2GCT-ND - Cut Tape (CT) 488-NCV8560MN150R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560MN150R2G |
Description | IC REG LINEAR 1.5V 150MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560MN150R2G Models |
Category | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 170 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.72500 | kr.57.25 |
| 25 | kr.5.18120 | kr.129.53 |
| 100 | kr.4.58070 | kr.458.07 |
| 250 | kr.4.29496 | kr.1,073.74 |
| 500 | kr.4.12264 | kr.2,061.32 |
| 1.000 | kr.4.04403 | kr.4,044.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.69474 | kr.11,084.22 |
| 6.000 | kr.3.61149 | kr.21,668.94 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

