


NCV8535ML180R2G | |
|---|---|
DigiKey Part Number | 488-NCV8535ML180R2GTR-ND - Tape & Reel (TR) 488-NCV8535ML180R2GCT-ND - Cut Tape (CT) 488-NCV8535ML180R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8535ML180R2G |
Description | IC REG LINEAR 1.8V 500MA 10DFNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFNW (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 190 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 1.13V @ 500mA | Supplier Device Package 10-DFNW (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.26200 | kr.52.62 |
| 25 | kr.4.75520 | kr.118.88 |
| 100 | kr.4.19710 | kr.419.71 |
| 250 | kr.3.93156 | kr.982.89 |
| 500 | kr.3.77154 | kr.1,885.77 |
| 1.000 | kr.3.68608 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.37580 | kr.10,127.40 |
| 6.000 | kr.3.29848 | kr.19,790.88 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

