

NCV8502D50R2G | |
---|---|
DigiKey Part Number | NCV8502D50R2GOSTR-ND - Tape & Reel (TR) NCV8502D50R2GOSCT-ND - Cut Tape (CT) 488-NCV8502D50R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8502D50R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8502D50R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 19 mA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.30000 | kr.15.30 |
10 | kr.9.58100 | kr.95.81 |
25 | kr.8.09480 | kr.202.37 |
100 | kr.6.41020 | kr.641.02 |
250 | kr.5.58284 | kr.1,395.71 |
500 | kr.5.07392 | kr.2,536.96 |
1.000 | kr.4.64749 | kr.4,647.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.51553 | kr.11,288.83 |
5.000 | kr.4.41262 | kr.22,063.10 |
7.500 | kr.4.36108 | kr.32,708.10 |
12.500 | kr.4.30400 | kr.53,800.00 |
Unit Price without VAT: | kr.15.30000 |
---|---|
Unit Price with VAT: | kr.19.12500 |